
The SRR4528A-1R2Y is a surface mount fixed inductor from Bourns. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a rated current of 4.82 amps. It measures 5mm in length and 5mm in width, with a height of 2.8mm. The inductor is designed for power applications and has a self resonance frequency of 82 MHz.
Bourns SRR4528A-1R2Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 4.82 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 82 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-1R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.