The SRR4528A-1R8Y is a surface mount fixed inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 4.2A and a DC resistance of 0.02 ohms. The inductor is shielded and has a self-resonance frequency of 78MHz. It is a general purpose inductor designed for power inductor applications and has a package length and width of 5mm and a height of 2.8mm.
Checking distributor stock and pricing after the page loads.
Bourns SRR4528A-1R8Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |