The SRR4528A-470M is a 2-terminal general purpose inductor from Bourns with a nominal inductance of 47uH and a DC resistance of 0.3 ohms. It has a maximum rated current of 0.86A and is designed for surface mount applications. The inductor is shielded and has a self-resonance frequency of 15MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Bourns SRR4528A-470M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.86 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-470M to view detailed technical specifications.
No datasheet is available for this part.