The SRR4528A-5R6Y is a surface mount fixed inductor from Bourns with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 5.6 microhenries and a DC resistance of 0.047 ohms. This shielded inductor is designed for power inductor applications and has a maximum rated current of 2.39 amps. It is available in a 2020 package type with a dual-ended terminal placement.
Bourns SRR4528A-5R6Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 2.39 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-5R6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.