The SRR4528A-6R8Y is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 2.25A. It operates within a temperature range of -40 to 125C and is available in a 2020 package type. The inductor is shielded and has a self-resonance frequency of 45. Its DC resistance is 0.058 and it is suitable for power inductor applications.
Bourns SRR4528A-6R8Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.058 |
| Rated Current-Max | 2.25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-6R8Y to view detailed technical specifications.
No datasheet is available for this part.