
Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 350mA current rating, 1.1Ω DCR, and 13.1 Q-factor at 100kHz. Operates from -40°C to 125°C, with a saturation current of 420mA and self-resonant frequency of 10MHz. Packaged in a 2323 (5858 metric) case, supplied on tape and reel.
Bourns SRR5018-101Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1.1R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 100uH |
| Length | 0.228inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 13.1 |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.