
Shielded wirewound surface mount inductor with 12µH inductance and 30% tolerance. Features a ferrite core, 1A current rating, 1.15A saturation current, and 0.16Ω DCR. Operates from -40°C to 125°C with a Q factor of 8.6 at 100kHz. Packaged in tape and reel.
Bourns SRR5018-120Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 160mR |
| Height | 0.071inch |
| Inductance | 12uH |
| Length | 5.8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8.6 |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 39MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-120Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
