
The SRR5018-221Y is a surface mount fixed inductor with a ferrite core and a shielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a current rating of 1.25A and a DC resistance of 2.5 ohms. It is available in a nonstandard package and is packaged on a tape and reel.
Sign in to ask questions about the Bourns SRR5018-221Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR5018-221Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.25A |
| DC Resistance (DCR) | 2.5R |
| Height | 1.8mm |
| Inductance | 220uH |
| Length | 5.8mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8.7 |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 8MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-221Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.