
Surface mount shielded wirewound power inductor with 5µH inductance and 30% tolerance. Features a ferrite core, 1.65A current rating, and 1.8A saturation current. DC resistance is 60mΩ, with a Q factor of 7.9 at 100kHz. Operating temperature range is -40°C to 125°C. Housed in a 2323 (5858) case with dimensions of 5.8mm width and 1.8mm height.
Bourns SRR5018-5R0Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Resistance (DCR) | 60mR |
| Height | 1.8mm |
| Inductance | 5uH |
| Length | 0.228inch |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7.9 |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 55MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-5R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.