Surface mount shielded wirewound power inductor with 82µH inductance and 30% tolerance. Features a ferrite core, 380mA current rating, and 950mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 9.1 at 100kHz. Dimensions are 5.8mm x 5.8mm x 1.8mm.
Bourns SRR5018-820Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 950mR |
| Height | 0.071inch |
| Inductance | 82uH |
| Length | 5.8mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9.1 |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 11MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-820Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.