
Shielded, surface-mount general-purpose inductor featuring a ferrite core and 15µH inductance with a 30% tolerance. This component offers a 1.37A current rating and a DC resistance of 100mΩ. Designed for demanding applications, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. The 5028 package size, with dimensions of 5.8mm x 5.8mm x 2.8mm, is suitable for automated assembly.
Bourns SRR5028-150Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 5028 |
| Core Material | Ferrite |
| Current Rating | 1.37A |
| DC Resistance (DCR) | 100mR |
| Depth | 5.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 1.37A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.37A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 22MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
