
Shielded, ferrite-core general purpose inductor with 22µH inductance and 30% tolerance. Features a 1.15A current rating, 120mΩ DC resistance, and 1A saturation current. Operates from -40°C to 125°C, housed in a 5.8mm x 5.8mm x 2.8mm SMD package. Tested at 100kHz with a Q factor of 7. RoHS compliant.
Bourns SRR5028-220Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 5028 |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 120mR |
| Depth | 6.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 20MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
