
Surface mount shielded wirewound power inductor with 330µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 200mA current rating, 2Ω DCR, and a Q factor of 8. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 5MHz. Packaged in a 2323 case size, tape and reel, with 400 units per package.
Bourns SRR5028-331Y technical specifications.
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2R |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 330uH |
| Length | 0.228inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 5MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-331Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
