
Surface mount general purpose inductor with 47µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a current rating of 820mA. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 250mΩ. Packaged in a 2323 case size on tape and reel.
Bourns SRR5028-470Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 250mR |
| Depth | 6.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 0.228inch |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 13MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
