
Surface mount shielded wirewound power inductor with 470µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 300mA current rating, 2.5Ω DCR, and a Q factor of 12. Operating temperature range is -40°C to 125°C. Packaged in a 2323 case code, this component is supplied on tape and reel.
Bourns SRR5028-471Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2.5R |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470uH |
| Length | 0.228inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 5MHz |
| Series | SRR5028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5028-471Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.