
Shielded, surface-mount general purpose inductor featuring a ferrite core. This component offers 10µH inductance with a 30% tolerance, designed for a maximum DC current of 2A and RMS current of 2A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 65mΩ. The inductor measures 6.8mm x 6.8mm x 2.8mm and is supplied on tape and reel.
Bourns SRR6028-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 65mR |
| Depth | 7mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 29MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
