
Shielded, ferrite-core surface mount inductor with 1mH inductance and 30% tolerance. Features a 150mA DC current rating, 170mA saturation current, and 4.5 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a test frequency of 100kHz and a Q factor of 32. Packaged in tape and reel, this RoHS compliant component is designed for general purpose applications.
Sign in to ask questions about the Bourns SRR6028-102Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR6028-102Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 270mA |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 7mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1mH |
| Length | 0.268inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 7MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-102Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.