
Shielded, general-purpose inductor with 220µH inductance and 30% tolerance. Features a ferrite core, surface mount termination, and a compact 6.8mm x 6.8mm x 2.8mm package. Operates with a maximum DC current of 450mA and a saturation current of 360mA, with a DC resistance of 820mΩ. Suitable for a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR6028-221Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 190mA |
| Current Rating | 450mA |
| DC Resistance (DCR) | 820mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 0.268inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 12MHz |
| Series | SRR6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6028-221Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
