
Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 2A current rating, and 38mΩ DC resistance. Operates over a temperature range of -40°C to 125°C with a Q factor of 8.8 at 100kHz. This component is packaged in a 6038 case size and supplied on tape and reel.
Bourns SRR6038-100Y technical specifications.
| Package/Case | 6038 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 38mR |
| Depth | 7mm |
| Frequency | 24.9MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 8.8 |
| Reach SVHC Compliant | No |
| Resistance | 38MR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.05A |
| Self Resonant Frequency | 24.9MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.