
General purpose shielded inductor with 15µH inductance and 30% tolerance. Features a ferrite core, 1.6A current rating, and 57mΩ DC resistance. Operates from -40°C to 125°C and has a self-resonant frequency of 18MHz. Packaged in a 6038 SMD case for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR6038-150Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6038 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 57mR |
| Depth | 7mm |
| Frequency | 18MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8.6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 57MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 18MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-150Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.