Shielded wirewound surface mount inductor with 7.4µH inductance and 30% tolerance. Features a ferrite core, 2.3A max DC current, and 2.55A saturation current. Offers 31mΩ DC resistance and a Q factor of 7.5 at 100kHz. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 32.9MHz. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRR6038-7R4Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR6038-7R4Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 475mA |
| DC Resistance (DCR) | 31mR |
| Frequency | 32.9MHz |
| Height | 3.8mm |
| Inductance | 7.4uH |
| Length | 6.8mm |
| Material | Steel |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 7.5 |
| Resistance | 31MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.55A |
| Self Resonant Frequency | 32.9MHz |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-7R4Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.