The SRR6603-100M shielded fixed inductor from Bourns features a 10uH inductance value with a tolerance of 20%. It has a maximum DC current rating of 1A and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 6603 case and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns SRR6603-100M technical specifications.
| Package/Case | 6603 |
| Height | 3mm |
| Inductance | 10uH |
| Length | 6.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 38MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.