
Shielded, general-purpose surface mount inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1A current rating, and 75mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 38MHz. Packaged in tape and reel for automated assembly.
Bourns SRR6603-100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 75mR |
| Depth | 4.4mm |
| Frequency | 38MHz |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Material | Steel |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 75MR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 370mA |
| Self Resonant Frequency | 38MHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6603-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
