
Shielded, surface-mount general-purpose inductor with 10mH inductance and 20% tolerance. Features a ferrite core, 20mA current rating, and 32.8 Ohm DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 800kHz. Packaged in tape and reel for automated assembly.
Bourns SRR6603-103ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 20mA |
| DC Current | 20mA |
| DC Resistance (DCR) | 32.8R |
| Depth | 4.4mm |
| Frequency | 800kHz |
| Height | 3mm |
| Inductance | 10mH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Material | Steel |
| Max DC Current | 20mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 32.8R |
| RMS Current (Irms) | 20mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 17mA |
| Self Resonant Frequency | 800kHz |
| Series | SRR6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6603-103ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
