
Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 150mA current rating, and 5.4 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a 120 Q factor at 1kHz. Self-resonant frequency is 3.1MHz. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR7032-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 5.4R |
| Depth | 7mm |
| Frequency | 3.1MHz |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 120 |
| Reach SVHC Compliant | No |
| Resistance | 5.4R |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 140mA |
| Self Resonant Frequency | 3.1MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
