
Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 300mA current rating, and 1.3Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 47 at 1kHz and a self-resonant frequency of 7.5MHz. Packaged in tape and reel for automated assembly.
Bourns SRR7032-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 7.3mm |
| Frequency | 7.5MHz |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 47 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.3R |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 320mA |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
