Shielded, surface-mount general-purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.65A current rating, and 22mΩ DC resistance. Operates across a -40°C to 125°C temperature range. Dimensions include 7mm width, 3.2mm height, and 7mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR7032-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.65A |
| DC Resistance (DCR) | 22mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 4mm |
| Length | 0.276inch |
| Max DC Current | 2.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.65A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 70MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
