Shielded, general-purpose fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core, surface mount termination, and a 760mA current rating. Operates from -40°C to 125°C with a saturation current of 860mA and DC resistance of 200mΩ. Dimensions include 7.3mm depth, 3.2mm height, and 7mm width. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR7032-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Resistance (DCR) | 200mR |
| Depth | 7.3mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.276inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 760mA |
| RoHS Compliant | Yes |
| Saturation Current | 860mA |
| Self Resonant Frequency | 20MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.