Shielded, ferrite-core surface mount inductor with 330µH inductance and 20% tolerance. Features a 220mA DC current rating, 1.9Ω DC resistance, and a Q factor of 46 at 100kHz. Operates across a temperature range of -40°C to 125°C with a self-resonant frequency of 6.1MHz. This general-purpose inductor is RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR7032-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR7032-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 7.3mm |
| Frequency | 6.1MHz |
| Height | 3.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Q Factor | 46 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.9R |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 240mA |
| Self Resonant Frequency | 6.1MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.