
Shielded, surface-mount general-purpose inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.6A current rating, and 54mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 37MHz. Dimensions are 7mm x 7mm x 3.2mm.
Sign in to ask questions about the Bourns SRR7032-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR7032-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 54mR |
| Depth | 7.3mm |
| Frequency | 37MHz |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 54MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 37MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.