Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core, offering a Q factor of 31 at 1kHz and a self-resonant frequency of 24MHz. It supports a DC current rating of 1.6A with a low DC resistance of 62mΩ. The shielded construction and 7045 package size (7mm x 7mm x 4.5mm) make it suitable for demanding environments, operating from -40°C to 125°C.
Bourns SRR7045-150M technical specifications.
| Package/Case | 7045 |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 62mR |
| Depth | 7.3mm |
| Frequency | 24MHz |
| Height | 4.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 62MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 24MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.