
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 3.5A DC current rating, and 3.2A saturation current. Offers a low DC resistance of 20mΩ and a Q factor of 10 at 1kHz. Operates over a temperature range of -40°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR7045-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 350mA |
| DC Current | 3.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 7.3mm |
| Frequency | 60MHz |
| Height | 4.5mm |
| Inductance | 1uH |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 20MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 60MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
