
Surface mount fixed inductor with 47µH inductance and 20% tolerance. Features a shielded wirewound construction with a ferrite core, rated for 950mA RMS current and 780mA saturation current. Offers a DC resistance of 150mΩ and a Q factor of 29 at 1kHz. Operates across a temperature range of -40°C to 125°C, with a self-resonant frequency of 11MHz. Packaged in a 7045 case size for tape and reel deployment.
Sign in to ask questions about the Bourns SRR7045-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR7045-470M technical specifications.
| Package/Case | 7045 |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 150mR |
| Depth | 7mm |
| Frequency | 11MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Reach SVHC Compliant | No |
| Resistance | 150MR |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 780mA |
| Self Resonant Frequency | 11MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
