Shielded, surface-mount general-purpose inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 320mA current rating, and 1.1Ω DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 3MHz. Packaged in a 7045 case for tape and reel delivery.
Sign in to ask questions about the Bourns SRR7045-471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR7045-471M technical specifications.
| Package/Case | 7045 |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 7mm |
| Frequency | 3MHz |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Material | Steel |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Reach SVHC Compliant | No |
| Resistance | 1.1R |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 220mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
