This shielded surface mount inductor features a ferrite core material with a DC resistance of 36mR. It has a high Q factor of 10 and a self resonant frequency of 33MHz. The inductor is available in a nonstandard package with a height of 4.5mm and a width of 7mm. It is suitable for use in high-temperature applications up to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR7045-5R6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR7045-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Height | 4.5mm |
| Inductance | 5.6uH |
| Length | 7mm |
| Max DC Current | 2.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 33MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-5R6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
