Inductor Kits 3.3uH to 330uH 8 X 10/24 X 5 Inductor Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 3.3uH to 330uH |
| Number of Inductor | 8 X 10|24 X 5 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRU8028A|SRU1028A|SRU1038A|SRU1048A |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |