
Surface mount, shielded, wirewound power inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 2.8A maximum DC current rating, and 2.4A saturation current. Offers a DC resistance of 40mΩ and a Q factor of 20 at 100kHz. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Bourns SRU1028-100Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 10mm |
| Height | 2.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 25MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.