
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 7A DC current rating, and 8A saturation current. Offers low DC resistance of 4.9mΩ and a Q factor of 14 at 100kHz. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU1028-1R0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1028 |
| Core Material | Ferrite |
| DC Current | 7A |
| DC Resistance (DCR) | 4.9mR |
| Depth | 10.3mm |
| Height | 2.8mm |
| Inductance | 1uH |
| Length | 10mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 100MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028-1R0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.