
Surface mount fixed inductor with 22µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a maximum DC current of 1.6A. Offers a DC resistance of 104mΩ, a Q factor of 26 at 2.52MHz, and a saturation current of 1.4A. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRU1028-220Y technical specifications.
| Package/Case | 1028 |
| Core Material | Ferrite |
| Current | 4.5A |
| DC Resistance (DCR) | 104mR |
| Depth | 10mm |
| Height | 2.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 16MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.