
Shielded, ferrite-core general-purpose inductor with 47µH inductance and 30% tolerance. Features a 1.3A maximum DC current rating and 1.1A saturation current. Operates within a -40°C to 125°C temperature range, with a DC resistance of 167mΩ. Available in SMD/SMT termination and packaged in tape and reel.
Bourns SRU1028-470Y technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 3.71A |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 167mR |
| Depth | 10mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 47uH |
| Length | 10mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 11MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
