
Ferrite-core, shielded, general-purpose inductor with 4.7µH inductance and 30% tolerance. Features a 1028 SMD package, 2.66A current rating, and 4.5A DC current capability. Operates from -40°C to 125°C with a low 16mΩ DCR. Designed for surface mount applications with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU1028-4R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1028 |
| Core Material | Ferrite |
| Current | 2.66A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 16mR |
| Depth | 10.3mm |
| Height | 2.8mm |
| Inductance | 4.7uH |
| Length | 10mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 40MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028-4R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
