
Inductor Power Shielded Wirewound 56uH 30% 100KHz 22Q-Factor Ferrite 1.1A 0.208Ohm DCR T/R
Bourns SRU1028-560Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 208mR |
| Height | 2.8mm |
| Inductance | 56uH |
| Length | 10mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 10MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
