
Surface mount shielded wirewound power inductor with 68µH inductance and 30% tolerance, designed for 1A maximum DC current. Features a ferrite core, 232mΩ DC resistance, and a Q factor of 20 at 100kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRU1028-680Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU1028-680Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 232mR |
| Depth | 10mm |
| Height | 2.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 9MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028-680Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
