Shielded, surface mount general purpose inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 3.5A current rating, and 25mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 3A and a self-resonant frequency of 30MHz. Packaged in tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1028 |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 25mR |
| Height | 0.11inch |
| Height - Seated (Max) | 0.122inch |
| Inductance | 6.8uH |
| Length | 0.394inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 30MHz |
| Series | SRU1028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |