
Shielded, surface mount general purpose inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 850mA current rating, and 470mΩ DC resistance. Operates within a -40°C to 125°C temperature range and is AEC-Q200 qualified. Dimensions are 10mm x 10mm x 2.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU1028A-101Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 470mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 7MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028A-101Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.