
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 7A RMS current rating, and 8A saturation current. Offers a low DC resistance of 6.5mΩ and a Q factor of 14 at 100kHz. Operates within a temperature range of -40°C to 125°C and meets AEC-Q200 automotive standards. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 6.5mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 100MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |