
Surface mount fixed inductor featuring 22µH inductance with a 30% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound power inductor offers a 1.6A current rating, 1.4A saturation current, and a low 0.135 Ohm DC resistance. Operating across a -40°C to 125°C temperature range, it utilizes a ferrite core and has a Q-factor of 26 at 100kHz.
Bourns SRU1028A-220Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 135mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 16MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028A-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
