
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, rated for 5.3A RMS current. Features a ferrite core, 15mΩ DC resistance, and 4.8A saturation current. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive standards. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 15mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 5.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 65MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |