Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, rated for 3.5A RMS current. Features a ferrite core, 33mΩ DC resistance, and a saturation current of 3A. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRU1028A-6R8Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 33mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 0.394inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 30MHz |
| Series | SRU1028A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1028A-6R8Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.