
Surface mount shielded wirewound power inductor with 3.5µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 5.5A current rating, and 11.5mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 14 and a self-resonant frequency of 24MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRU1038-3R5Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRU1038-3R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 11.5mR |
| Height | 3.8mm |
| Inductance | 3.5uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 24MHz |
| Series | SRU1038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRU1038-3R5Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.